
D38999/24WF35BN | |
---|---|
DigiKey Part Number | 2899-D38999/24WF35BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WF35BN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 66 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 19-35 | |
Shell Size, MIL | F | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | 1 pc - 1 Insert Shell | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $684.72000 | $1,369.44 |
10 | $650.48300 | $6,504.83 |
50 | $617.95980 | $30,897.99 |
100 | $587.00990 | $58,700.99 |
500 | $557.70378 | $278,851.89 |
1,000 | $529.83573 | $529,835.73 |
10,000 | $503.33712 | $5,033,371.20 |