
D38999/26JD35BC | |
---|---|
DigiKey Part Number | 2899-D38999/26JD35BC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JD35BC |
Description | SOURIAU_ |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | 15-35 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Composite | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $678.46500 | $1,356.93 |
10 | $644.54000 | $6,445.40 |
50 | $612.31380 | $30,615.69 |
100 | $581.64690 | $58,164.69 |
500 | $552.60828 | $276,304.14 |
1,000 | $524.99484 | $524,994.84 |
10,000 | $498.73833 | $4,987,383.30 |