D38999/24WE6PN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Amphenol Aerospace Operations
In Stock: 23
Unit Price: $16,755.58000
Datasheet
6 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WE6PN

DigiKey Part Number
2899-D38999/24WE6PNS-ND
Manufacturer
Manufacturer Product Number
D38999/24WE6PN
Description
D38999 SER III RECEPTACLE THREAD
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Waterproof
Number of Positions
6
Material Flammability Rating
UL94 V-0
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Current Rating (Amps)
23A
Shell Size - Insert
17-6
Operating Temperature
-65°C ~ 125°C
Shell Size, MIL
E
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Bulkhead - Front Side Nut
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aerospace, Aviation, Military
Fastening Type
Threaded
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/24WE6PNAmphenol Aerospace Operations23AD38999/24WE6PN-ND$16,755.58000Direct
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.