
D38999/24WE26SNL | |
---|---|
DigiKey Part Number | 2899-D38999/24WE26SNLS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WE26SNL |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 26 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-26 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $707.08500 | $1,414.17 |
10 | $671.73000 | $6,717.30 |
50 | $638.14320 | $31,907.16 |
100 | $606.18370 | $60,618.37 |
500 | $575.92032 | $287,960.16 |
1,000 | $547.14194 | $547,141.94 |
10,000 | $519.77773 | $5,197,777.30 |