
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Corsair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Green | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | 1 pc - 1 Insert Shell | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $543.96000 | $2,719.80 |
10 | $516.76100 | $5,167.61 |
50 | $490.92400 | $24,546.20 |
100 | $466.33630 | $46,633.63 |
500 | $443.05476 | $221,527.38 |
1,000 | $420.91564 | $420,915.64 |
10,000 | $399.86444 | $3,998,644.40 |