
D38999/20WJ90BA | |
---|---|
DigiKey Part Number | 2899-D38999/20WJ90BA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ90BA |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 46 (44 + 2 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 46 (44 + 2 Twinax) | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-90 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Contact Size | 16 (4), 20 (40), 8 Twinax (2) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $725.38500 | $1,450.77 |
10 | $689.10600 | $6,891.06 |
50 | $654.65140 | $32,732.57 |
100 | $621.86440 | $62,186.44 |
500 | $590.81836 | $295,409.18 |
1,000 | $561.29544 | $561,295.44 |
10,000 | $533.22344 | $5,332,234.40 |