
D38999/24FF18SN | |
---|---|
DigiKey Part Number | 2899-D38999/24FF18SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FF18SN |
Description | D38999/24FF18SN |
Customer Reference | |
Detailed Description | 18 (14 + 4 Triax) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 (14 + 4 Triax) | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 19-18 | |
Shell Size, MIL | F | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 5A, 45A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,306.51000 | $2,306.51 |
10 | $2,191.14800 | $21,911.48 |
50 | $2,081.59320 | $104,079.66 |
100 | $1,977.34020 | $197,734.02 |
500 | $1,878.62300 | $939,311.50 |
1,000 | $1,784.74945 | $1,784,749.45 |
10,000 | $1,695.48892 | $16,954,889.20 |