
D38999/20ZD15BA | |
---|---|
DigiKey Part Number | 2899-D38999/20ZD15BA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20ZD15BA |
Description | CONN RCPT FMALE 15POS CRIMP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Panel Mount Self Locking |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 15 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-15 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 16 (1), 20 (14) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Nickel | |
Housing Color | Silver | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $568.82500 | $1,137.65 |
10 | $540.38500 | $5,403.85 |
50 | $513.36580 | $25,668.29 |
100 | $487.65520 | $48,765.52 |
500 | $463.30950 | $231,654.75 |
1,000 | $440.15816 | $440,158.16 |
10,000 | $418.14455 | $4,181,445.50 |