
D38999/20WJ04AB | |
---|---|
DigiKey Part Number | 2899-D38999/20WJ04AB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ04AB |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Green | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | 1 pc - 1 Insert Shell | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $763.15500 | $1,526.31 |
10 | $724.97700 | $7,249.77 |
50 | $688.72920 | $34,436.46 |
100 | $654.23530 | $65,423.53 |
500 | $621.57286 | $310,786.43 |
1,000 | $590.51330 | $590,513.30 |
10,000 | $560.97998 | $5,609,799.80 |