
D38999/20WG75PE | |
---|---|
DigiKey Part Number | 2899-D38999/20WG75PES-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WG75PE |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 4 (Triax) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Triax) | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-75 | |
Shell Size, MIL | G | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 45A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,811.67000 | $1,811.67 |
10 | $1,721.10700 | $17,211.07 |
50 | $1,635.05400 | $81,752.70 |
100 | $1,553.16590 | $155,316.59 |
500 | $1,475.62536 | $737,812.68 |
1,000 | $1,401.88929 | $1,401,889.29 |
10,000 | $1,331.77672 | $13,317,767.20 |