
D38999/20WF18ACL | |
---|---|
DigiKey Part Number | 2899-D38999/20WF18ACL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WF18ACL |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Shell Size, MIL | F | |
Contact Type | Crimp | |
Contact Size | 22D (14), 8 Twinax (4) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $731.87500 | $1,463.75 |
10 | $695.29200 | $6,952.92 |
50 | $660.52720 | $33,026.36 |
100 | $627.44550 | $62,744.55 |
500 | $596.12078 | $298,060.39 |
1,000 | $566.33300 | $566,333.00 |
10,000 | $538.00904 | $5,380,090.40 |