
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 65 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | J | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,315.00000 | $2,315.00 |
10 | $2,199.23800 | $21,992.38 |
50 | $2,089.27220 | $104,463.61 |
100 | $1,984.63560 | $198,463.56 |
500 | $1,885.55402 | $942,777.01 |
1,000 | $1,791.33416 | $1,791,334.16 |
10,000 | $1,701.74429 | $17,017,442.90 |