
D38999/20MJ90BE | |
|---|---|
DigiKey Part Number | 2899-D38999/20MJ90BE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MJ90BE |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 46 (44 + 2 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Souriau-Sunbank by Eaton | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bag | Orientation E |
Part Status Active | Primary Material Composite |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 46 (44 + 2 Twinax) | Housing Color Silver |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-90 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Base Product Number |
Contact Size 16 (4), 20 (40), 8 Twinax (2) |

