
D38999/20MH53AA | |
---|---|
DigiKey Part Number | 2899-D38999/20MH53AA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MH53AA |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 53 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 23-53 | |
Shell Size, MIL | H | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Composite | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | 1 pc - 1 Insert Shell | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $835.92000 | $1,671.84 |
10 | $794.10500 | $7,941.05 |
50 | $754.40320 | $37,720.16 |
100 | $716.62010 | $71,662.01 |
500 | $680.84330 | $340,421.65 |
1,000 | $646.82192 | $646,821.92 |
10,000 | $614.47245 | $6,144,724.50 |