
D38999/20ME99BA | |
---|---|
DigiKey Part Number | 2899-D38999/20ME99BA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20ME99BA |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 23 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-99 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 16 (2), 20 (21) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Composite | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |