D38999/20SD18SDL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20ME6PN

DigiKey Part Number
2899-D38999/20ME6PN-ND
Manufacturer
Manufacturer Product Number
D38999/20ME6PN
Description
D38999 Ser III Receptacle
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
17-6
Shell Size, MIL
E
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Composite
Shell Material
Composite
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of $39,100.00 or more for products shipped by Air Electro Inc.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
2$905.91000$1,811.82
10$860.63000$8,606.30
50$817.59660$40,879.83
100$776.64800$77,664.80
500$737.87472$368,937.36
1,000$701.00365$701,003.65
10,000$665.94440$6,659,444.00