
D38999/20JJ90SE | |
---|---|
DigiKey Part Number | 2899-D38999/20JJ90SE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JJ90SE |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 46 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 46 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-90 | |
Shell Size, MIL | J | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | E | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A, 45A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |