
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Corsair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Durmalon™ | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $726.16500 | $1,452.33 |
10 | $689.85700 | $6,898.57 |
50 | $655.36440 | $32,768.22 |
100 | $622.54160 | $62,254.16 |
500 | $591.46164 | $295,730.82 |
1,000 | $561.90665 | $561,906.65 |
10,000 | $533.80407 | $5,338,040.70 |