D38999/20KF11JD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20FB2SB

DigiKey Part Number
2899-D38999/20FB2SB-ND
Manufacturer
Manufacturer Product Number
D38999/20FB2SB
Description
D38999 Ser III Receptacle
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size, MIL
B
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
13A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of $39,100.00 or more for products shipped by Air Electro Inc.