
BACC63CT17-6PNH | |
---|---|
DigiKey Part Number | 2899-BACC63CT17-6PNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CT17-6PNH |
Description | SOURIAU_CONNECTOR |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | 17-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Composite | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,045.69000 | $2,091.38 |
10 | $993.39000 | $9,933.90 |
50 | $943.72220 | $47,186.11 |
100 | $896.45660 | $89,645.66 |
500 | $851.70216 | $425,851.08 |
1,000 | $809.14314 | $809,143.14 |
10,000 | $768.67550 | $7,686,755.00 |