


D369-MB66-NS1 | |
|---|---|
DigiKey Part Number | 1508-D369-MB66-NS1-ND |
Manufacturer | |
Manufacturer Product Number | D369-MB66-NS1 |
Description | 369 SHIELDED 6 WAY PANEL REC, CR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | D369-MB66-NS1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Panel Mount |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Features Shielded |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 175°C |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,674.88000 | $1,674.88 |
| 10 | $1,423.85700 | $14,238.57 |
| 25 | $1,334.81640 | $33,370.41 |
| 50 | $1,275.46380 | $63,773.19 |

