cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBD8W8F0000S

DigiKey Part Number
2899-CBD8W8F0000S-ND
Manufacturer
Manufacturer Product Number
CBD8W8F0000S
Description
CONN D-SUB HOUSING RCPT 8POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Power) Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
8 (Power)
Number of Rows
1
Shell Size, Connector Layout
4 (DC, C) - 8W8
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Stainless Steel, Passivated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of $39,100.00 or more for products shipped by Air Electro Inc.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$233.66200$1,168.31
10$221.97900$2,219.79
50$210.88040$10,544.02
100$200.31790$20,031.79
500$190.31738$95,158.69
1,000$180.80731$180,807.31
10,000$171.76466$1,717,646.60