Image for BACC63CT21-39SNH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BACC63CT21-39SNH

DigiKey Part Number
2899-BACC63CT21-39SNH-ND
Manufacturer
Manufacturer Product Number
BACC63CT21-39SNH
Description
SOURIAU_CONNECTOR
Customer Reference
Detailed Description
39 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Souriau-Sunbank by Eaton
Orientation
N (Normal)
Series
Shell Material
Composite
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
Environment Resistant
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
39
Shielding
Shielded
Shell Size - Insert
21-39
Note
Contacts Sold Separately
Shell Size, MIL
G
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16 (2), 20 (37)
Operating Temperature
-65°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.