
BACC63CT15-5PNH | |
---|---|
DigiKey Part Number | 2899-BACC63CT15-5PNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CT15-5PNH |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Shell Size - Insert | 15-5 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Composite | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $976.68000 | $1,953.36 |
10 | $927.83500 | $9,278.35 |
50 | $881.44220 | $44,072.11 |
100 | $837.29680 | $83,729.68 |
500 | $795.49544 | $397,747.72 |
1,000 | $755.74505 | $755,745.05 |
10,000 | $717.94802 | $7,179,480.20 |