Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 9V - 90V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSRU-7805EZ

DigiKey Part Number
5245-AMSRU-7805EZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSRU-7805EZ
Description
DC DC CONVERTER 5V 2.5W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 9V - 90V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
90V
Voltage - Output 1
Current - Output (Max)
500mA
Power (Watts)
2.5 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP
Size / Dimension
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Supplier Device Package
3-SIP
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$55.00000$55.00
10$48.31000$483.10
25$45.89240$1,147.31
50$44.14460$2,207.23
100$42.46160$4,246.16
250$40.33600$10,084.00
500$38.79890$19,399.45
1,000$37.32043$37,320.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.