
AMSRB1-7815LPZ | |
---|---|
DigiKey Part Number | 5245-AMSRB1-7815LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRB1-7815LPZ |
Description | 15W Switching Regulators |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 2 Output 15V, -15V 300mA 20V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 300mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | 3-SIP Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.17000 | $27.17 |
5 | $26.17800 | $130.89 |
10 | $25.75800 | $257.58 |
25 | $25.20960 | $630.24 |
50 | $24.80140 | $1,240.07 |
100 | $24.39880 | $2,439.88 |
250 | $23.87608 | $5,969.02 |
500 | $23.48754 | $11,743.77 |