
AMESP200-24S277NZ-P | |
|---|---|
DigiKey Part Number | 2721-AMESP200-24S277NZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP200-24S277NZ-P |
Description | AC/DC CNVRTR 20 - 26.4V 201.6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 20 ~ 26.4V 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 430 VDC | |
Voltage - Output 1 | 20 ~ 26.4V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.4 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $731.09000 | $731.09 |
| 5 | $705.40400 | $3,527.02 |
| 15 | $693.26800 | $10,399.02 |
| 30 | $681.52333 | $20,445.70 |
| 60 | $670.16967 | $40,210.18 |





