AMEOFL5-3SL277HANZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEOFL5-3S480HANZ

DigiKey Part Number
5245-AMEOFL5-3S480HANZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEOFL5-3S480HANZ
Description
AC/DC CONVERTER 3.3V 3.3W
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 1A 90 ~ 528 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Case
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 528 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
3.3 W
Applications
Industrial
Operating Temperature
-40°C ~ 85°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.68" L x 0.51" W x 1.32" H (17.3mm x 13.0mm x 33.5mm)
Weight
0.014 lb (6.20 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$43.22000$43.22
5$41.19200$205.96
10$40.32900$403.29
25$39.22720$980.68
50$38.41380$1,920.69
100$37.61530$3,761.53
250$36.58596$9,146.49
500$35.82582$17,912.91