
AMEOFL3-12S277HALPZ | |
|---|---|
DigiKey Part Number | 5245-AMEOFL3-12S277HALPZTB-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL3-12S277HALPZ |
Description | AC/DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | 0.013 lb (5.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.15000 | $38.15 |
| 10 | $33.54400 | $335.44 |
| 25 | $31.86640 | $796.66 |
| 50 | $30.65300 | $1,532.65 |
| 100 | $29.48480 | $2,948.48 |
| 250 | $28.00868 | $7,002.17 |
| 500 | $26.94120 | $13,470.60 |
| 1,000 | $25.91474 | $25,914.74 |

