
AMEL15-3S277HAVZ-ORANGE | |
---|---|
DigiKey Part Number | 5245-AMEL15-3S277HAVZ-ORANGE-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL15-3S277HAVZ-ORANGE |
Description | AC/DC CONVERTER 3.3V 13W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 4A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 13 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.87" L x 1.06" W x 0.92" H (47.6mm x 26.8mm x 23.5mm) | |
Approval Agency | CE, UL | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.106 lb (48.00 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.80000 | $76.80 |