
GMC10CG2R4B50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG2R4B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG2R4B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG2R4B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R4B50NT |
Description | CAP0603 COG 2.4PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41100 | $4.11 |
50 | $0.28240 | $14.12 |
100 | $0.24220 | $24.22 |
500 | $0.17506 | $87.53 |
1,000 | $0.15420 | $154.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12577 | $503.08 |
8,000 | $0.11471 | $917.68 |
12,000 | $0.10918 | $1,310.16 |
20,000 | $0.10305 | $2,061.00 |
28,000 | $0.09948 | $2,785.44 |
40,000 | $0.09604 | $3,841.60 |
48,000 | $0.09441 | $4,531.68 |
96,000 | $0.08892 | $8,536.32 |
100,000 | $0.08863 | $8,863.00 |