
AM2DS-1205DH30RZ | |
---|---|
DigiKey Part Number | 5245-AM2DS-1205DH30RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-1205DH30RZ |
Description | 2W 5V/-5V DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3000 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE, EN, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.12000 | $44.12 |
5 | $42.51000 | $212.55 |
10 | $41.81900 | $418.19 |
25 | $40.92960 | $1,023.24 |
50 | $40.26600 | $2,013.30 |
100 | $39.61160 | $3,961.16 |
250 | $38.76252 | $9,690.63 |
500 | $38.13128 | $19,065.64 |