
AM3D-1209DZ | |
---|---|
DigiKey Part Number | 5245-AM3D-1209DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3D-1209DZ |
Description | DC DC CONVERTER +/-9V 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -9 ~ 9V -9V 167mA, 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA, 167mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.91000 | $44.91 |
5 | $43.22200 | $216.11 |
10 | $42.52500 | $425.25 |
25 | $41.62000 | $1,040.50 |
50 | $40.94340 | $2,047.17 |
100 | $40.27820 | $4,027.82 |
250 | $39.41476 | $9,853.69 |
500 | $38.77300 | $19,386.50 |