
AM2D-1212SH30-RZ | |
---|---|
DigiKey Part Number | 5245-AM2D-1212SH30-RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-1212SH30-RZ |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.76000 | $38.76 |
5 | $37.31000 | $186.55 |
10 | $36.71100 | $367.11 |
25 | $35.92480 | $898.12 |
50 | $35.34340 | $1,767.17 |
100 | $34.76950 | $3,476.95 |
250 | $34.02440 | $8,506.10 |
500 | $33.47050 | $16,735.25 |