AM1SS-0324SJZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1SS-0515SJZ

DigiKey Part Number
5245-AM1SS-0515SJZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1SS-0515SJZ
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cULus, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$17.62000$17.62
5$16.95800$84.79
10$16.67800$166.78
25$16.32560$408.14
50$16.06060$803.03
100$15.80050$1,580.05
250$15.46232$3,865.58
500$15.21092$7,605.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.