AM1SS-0505SH30EZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1SS-0505SEZ

DigiKey Part Number
5245-AM1SS-0505SEZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1SS-0505SEZ
Description
DC/DC Converter 5V 1W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Supplier Device Package
4-SIP
Control Features
-
Approval Agency
CE, cURus, EN, IEC, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$21.98000$21.98
5$21.15600$105.78
10$20.81900$208.19
25$20.37600$509.40
50$20.04500$1,002.25
100$19.71890$1,971.89
250$19.29712$4,824.28
500$18.98300$9,491.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.