
AM1LS-2405DLPZ | |
---|---|
DigiKey Part Number | 5245-AM1LS-2405DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-2405DLPZ |
Description | 1W DCDC 24Vin 5Vout SMD |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5 ~ 5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Supplier Device Package | SMD | |
Approval Agency | CE, EN | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.72000 | $22.72 |
5 | $21.86400 | $109.32 |
10 | $21.50200 | $215.02 |
25 | $21.04760 | $526.19 |
50 | $20.70680 | $1,035.34 |
100 | $20.37090 | $2,037.09 |
250 | $19.93428 | $4,983.57 |
500 | $19.60994 | $9,804.97 |