
AM1LS-0509D-NZ | |
---|---|
DigiKey Part Number | 5245-AM1LS-0509D-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0509D-NZ |
Description | DC DC CONVERTER +/-9V 550MW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 6mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 56mA, 6mA | |
Power (Watts) | 550 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.30" H (15.2mm x 8.3mm x 7.6mm) | |
Supplier Device Package | SMD | |
Control Features | - | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.48000 | $28.48 |
5 | $27.43000 | $137.15 |
10 | $26.99300 | $269.93 |
25 | $26.41480 | $660.37 |
50 | $25.98680 | $1,299.34 |
100 | $25.56530 | $2,556.53 |
250 | $25.01772 | $6,254.43 |
500 | $24.61038 | $12,305.19 |