New Product
AM1LS-1212DLPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1LS-0505SH30LPZ

DigiKey Part Number
5245-AM1LS-0505SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1LS-0505SH30LPZ
Description
1W DCDC 5Vin 5Vout 3kV SMD
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3000 V
Applications
Industrial
Operating Temperature
-40°C ~ 105°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Supplier Device Package
SMD
Approval Agency
CE, cURus, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$20.99000$20.99
5$20.18400$100.92
10$19.85600$198.56
25$19.43080$485.77
50$19.11640$955.82
100$18.80680$1,880.68
250$18.40380$4,600.95
500$18.10448$9,052.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.