
AM1DM-1205SH60LPZ | |
---|---|
DigiKey Part Number | 5245-AM1DM-1205SH60LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DM-1205SH60LPZ |
Description | 10.8 13.2VDC 5VDC 0.2A 1W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.28000 | $38.28 |
5 | $36.86200 | $184.31 |
10 | $36.26200 | $362.62 |
25 | $35.48640 | $887.16 |
50 | $34.91020 | $1,745.51 |
100 | $34.34390 | $3,434.39 |
250 | $33.60796 | $8,401.99 |
500 | $33.06086 | $16,530.43 |