
TB-02-KIT | |
---|---|
DigiKey Part Number | 4570-TB-02-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TB-02-KIT |
Description | BLE5.0 DEVELOPMENT BOARD, BASED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TB-02 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz ~ 2.4835GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ai-Thinker | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TB-02 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.61000 | $31.61 |