
NF-04-MI | |
---|---|
DigiKey Part Number | 4570-NF-04-MI-ND |
Manufacturer | |
Manufacturer Product Number | NF-04-MI |
Description | RF TXRX MOD ISM>1GHZ PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz ~ 2.525GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK | |
Frequency | 2.4GHz ~ 2.525GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | SPI | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 16.5mA | |
Current - Transmitting | 18mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 8-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.11000 | $25.11 |
10 | $21.71600 | $217.16 |
45 | $19.79333 | $890.70 |
135 | $18.53667 | $2,502.45 |
270 | $17.80126 | $4,806.34 |
540 | $17.10807 | $9,238.36 |
1,035 | $16.49358 | $17,070.86 |
5,040 | $15.13469 | $76,278.84 |