BW16 WITH IPEX BASE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW16 WITH IPEX BASE-2MB

DigiKey Part Number
4570-BW16WITHIPEXBASE-2MBTR-ND - Tape & Reel (TR)
4570-BW16WITHIPEXBASE-2MBCT-ND - Cut Tape (CT)
4570-BW16WITHIPEXBASE-2MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BW16 WITH IPEX BASE-2MB
Description
RF TXRX MOD BT WIFIIPEX SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, I-PEX Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
64-QAM, BPSK, CCK
Frequency
2.4GHz, 5GHz
Data Rate
54Mbps
Power - Output
16dBm
Sensitivity
-92dBm
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UART
Antenna Type
Antenna Not Included, I-PEX
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
16-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.96000$36.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$36.01000$3,601.00
200$35.98510$7,197.02
300$35.97027$10,791.08
500$35.95190$17,975.95
700$35.93983$25,157.88
1,000$35.92710$35,927.10
Manufacturers Standard Package