HRB0603S181P.400FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB1206S300K4.00FT

DigiKey Part Number
5433-HRB1206S300K4.00FTTR-ND - Tape & Reel (TR)
5433-HRB1206S300K4.00FTCT-ND - Cut Tape (CT)
5433-HRB1206S300K4.00FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB1206S300K4.00FT
Description
FERRITE BEAD 30 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2,068.84000$2,068.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6$1,678.50667$10,071.04
12$1,547.07583$18,564.91
18$1,474.69111$26,544.44
30$1,387.91367$41,637.41
42$1,333.30405$55,998.77
60$1,277.54533$76,652.72
Manufacturers Standard Package