
P700L-135-1.5 | |
---|---|
DigiKey Part Number | 5433-P700L-135-1.5-ND |
Manufacturer | |
Manufacturer Product Number | P700L-135-1.5 |
Description | FUSE, SURFACE MOUNT, 135V, 1.5A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 135 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 135 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 7.03 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | - | |
DC Cold Resistance | 225 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,067.65000 | $4,067.65 |
5 | $3,369.40000 | $16,847.00 |
10 | $3,104.73500 | $31,047.35 |