
HRB0603S151M.400FT | |
---|---|
DigiKey Part Number | 5433-HRB0603S151M.400FTTR-ND - Tape & Reel (TR) 5433-HRB0603S151M.400FTCT-ND - Cut Tape (CT) 5433-HRB0603S151M.400FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0603S151M.400FT |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,659.28000 | $1,659.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $1,346.42667 | $8,078.56 |
12 | $1,241.14750 | $14,893.77 |
18 | $1,183.16833 | $21,297.03 |
30 | $1,113.67700 | $33,410.31 |
42 | $1,069.95190 | $44,937.98 |
60 | $1,025.30350 | $61,518.21 |