
T0603FF3500TM | |
|---|---|
DigiKey Part Number | 5673-T0603FF3500TMTR-ND - Tape & Reel (TR) 5673-T0603FF3500TMCT-ND - Cut Tape (CT) 5673-T0603FF3500TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0603FF3500TM |
Description | THIN FILM FUSE, 35VDC, 3.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 35 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.49 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |
DC Cold Resistance | 0.0148 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 5 | $7.20200 | $36.01 |
| 10 | $6.65100 | $66.51 |
| 50 | $5.51820 | $275.91 |
| 100 | $5.09080 | $509.08 |
| 250 | $4.57576 | $1,143.94 |
| 500 | $4.21976 | $2,109.88 |
| 1,000 | $3.89008 | $3,890.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $3.03773 | $24,301.84 |
| 16,000 | $3.01935 | $48,309.60 |

