
T0402FF0500TM | |
|---|---|
DigiKey Part Number | 5673-T0402FF0500TMTR-ND - Tape & Reel (TR) 5673-T0402FF0500TMCT-ND - Cut Tape (CT) 5673-T0402FF0500TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0402FF0500TM |
Description | THIN FILM FUSE, 35VDC, .5A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 mA 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.006 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.16 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 5 | $7.31800 | $36.59 |
| 10 | $6.75000 | $67.50 |
| 50 | $5.59880 | $279.94 |
| 100 | $5.16640 | $516.64 |
| 250 | $4.64384 | $1,160.96 |
| 500 | $4.28242 | $2,141.21 |
| 1,000 | $3.94780 | $3,947.80 |
| 5,000 | $3.75606 | $18,780.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $3.06868 | $61,373.60 |

