New Product
QM2822H100AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM2822H100AT

DigiKey Part Number
5673-QM2822H100ATTR-ND - Tape & Reel (TR)
5673-QM2822H100ATCT-ND - Cut Tape (CT)
5673-QM2822H100ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QM2822H100AT
Description
AUTOMOTIVE CMF HIGH CURRENT FUSE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
75 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
3600.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm)
DC Cold Resistance
0.00044 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$79.11000$79.11
5$65.62600$328.13
10$60.55500$605.55
50$50.20860$2,510.43
100$46.29590$4,629.59
250$41.56072$10,390.18
500$38.27946$19,139.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$35.23485$35,234.85
2,000$34.22454$68,449.08
Manufacturers Standard Package