
QF1206H1A00T | |
---|---|
DigiKey Part Number | 5673-QF1206H1A00TTR-ND - Tape & Reel (TR) 5673-QF1206H1A00TCT-ND - Cut Tape (CT) 5673-QF1206H1A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF1206H1A00T |
Description | AUTOMOTIVE SOLIDMATRIX, 63VDC, 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.112 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.37 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
5 | $8.63800 | $43.19 |
10 | $7.96500 | $79.65 |
50 | $6.61140 | $330.57 |
100 | $6.10000 | $610.00 |
250 | $5.48200 | $1,370.50 |
500 | $5.05518 | $2,527.59 |
1,000 | $4.65974 | $4,659.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.09099 | $12,272.97 |
6,000 | $3.76537 | $22,592.22 |
9,000 | $3.68366 | $33,152.94 |